2032631234 | |
---|---|
DigiKey Part Number | WM26917-ND |
Manufacturer | |
Manufacturer Product Number | 2032631234 |
Description | MALE PIN - 3.4MM SMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Solder, PCB Power |
Datasheet | Datasheet |
EDA/CAD Models | 2032631234 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 125.2µin (3.18µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.18000 | ¥38.18 |
10 | ¥33.60300 | ¥336.03 |
80 | ¥26.73213 | ¥2,138.57 |
1,200 | ¥22.14923 | ¥26,579.08 |
2,400 | ¥20.62173 | ¥49,492.15 |