2032630034 | |
---|---|
DigiKey Part Number | WM26915-ND |
Manufacturer | |
Manufacturer Product Number | 2032630034 |
Description | MALE PIN - 3.4MM PRESS-FIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Press-Fit Power |
Datasheet | Datasheet |
EDA/CAD Models | 2032630034 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Press-Fit | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 125.2µin (3.18µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.54000 | ¥30.54 |
10 | ¥26.88700 | ¥268.87 |
80 | ¥21.38650 | ¥1,710.92 |
1,200 | ¥17.71991 | ¥21,263.89 |
2,400 | ¥16.49781 | ¥39,594.74 |