2032631334 | |
---|---|
DigiKey Part Number | WM26919-ND |
Manufacturer | |
Manufacturer Product Number | 2032631334 |
Description | MALE PIN - 3.4MM SMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Solder, PCB Power |
Datasheet | Datasheet |
EDA/CAD Models | 2032631334 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 125.2µin (3.18µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥20.90200 | ¥209.02 |
80 | ¥16.72538 | ¥1,338.03 |