Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Axial Screw | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 125.2µin (3.18µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.12000 | ¥47.12 |
10 | ¥41.48400 | ¥414.84 |
100 | ¥33.00010 | ¥3,300.01 |
1,000 | ¥27.34333 | ¥27,343.33 |
2,500 | ¥25.45755 | ¥63,643.88 |