Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Axial Screw | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 125.2µin (3.18µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥25.90200 | ¥259.02 |
80 | ¥20.72975 | ¥1,658.38 |