2043650010 | |
---|---|
DigiKey Part Number | WM25189-ND |
Manufacturer | |
Manufacturer Product Number | 2043650010 |
Description | 8MM SMT SOCKET W/ FLOAT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2043650010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.05000 | ¥135.05 |
10 | ¥112.53200 | ¥1,125.32 |
100 | ¥90.02630 | ¥9,002.63 |