2121950006 | |
---|---|
DigiKey Part Number | 900-2121950006CT-ND - Cut Tape (CT) 900-2121950006DKR-ND - Digi-Reel® 900-2121950006TR-ND |
Manufacturer | |
Manufacturer Product Number | 2121950006 |
Description | 6MM SMT SOCKET W/ FLOAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.60000 | ¥131.60 |
10 | ¥109.69100 | ¥1,096.91 |
100 | ¥87.75130 | ¥8,775.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥87.75090 | ¥17,550.18 |
1,000 | ¥81.48313 | ¥81,483.13 |