2121950016 | |
---|---|
DigiKey Part Number | 900-2121950016TR-ND - Tape & Reel (TR) 900-2121950016CT-ND - Cut Tape (CT) 900-2121950016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2121950016 |
Description | 6MM SOCKET SMT WITH FLOAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2121950016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.04000 | ¥130.04 |
10 | ¥115.24900 | ¥1,152.49 |
100 | ¥91.60580 | ¥9,160.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥66.49530 | ¥13,299.06 |