2121950046 | |
---|---|
DigiKey Part Number | 900-2121950046TR-ND - Tape & Reel (TR) 900-2121950046CT-ND - Cut Tape (CT) 900-2121950046DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2121950046 |
Description | 6MM SMT SOCKET FLOAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.87000 | ¥135.87 |
10 | ¥120.39700 | ¥1,203.97 |
100 | ¥95.69920 | ¥9,569.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥95.69925 | ¥19,139.85 |