2121950018 | |
---|---|
DigiKey Part Number | 900-2121950018TR-ND - Tape & Reel (TR) 900-2121950018CT-ND - Cut Tape (CT) 900-2121950018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2121950018 |
Description | 3.4MM FLOATING SMT FEMALE AS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2121950018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.26000 | ¥104.26 |
10 | ¥92.44200 | ¥924.42 |
100 | ¥73.48100 | ¥7,348.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥73.48145 | ¥14,696.29 |
1,000 | ¥63.05171 | ¥63,051.71 |