10-737503-001 | |
---|---|
DigiKey Part Number | 10-737503-001-ND |
Manufacturer | |
Manufacturer Product Number | 10-737503-001 |
Description | CONN TERM BUSBAR RCPT PRESSFIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Receptacle Connector Press-Fit, Knurled |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Busbar Receptacle | |
Termination | Press-Fit, Knurled | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.28000 | ¥53.28 |
10 | ¥45.40800 | ¥454.08 |
25 | ¥42.87480 | ¥1,071.87 |
50 | ¥42.64500 | ¥2,132.25 |
200 | ¥40.10940 | ¥8,021.88 |
400 | ¥38.03500 | ¥15,214.00 |
600 | ¥37.11283 | ¥22,267.70 |
1,000 | ¥36.19087 | ¥36,190.87 |