10-737422-001 | |
---|---|
DigiKey Part Number | 10-737422-001-ND |
Manufacturer | |
Manufacturer Product Number | 10-737422-001 |
Description | CONN TERM RCPT SCKT 4AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.77000 | ¥59.77 |
10 | ¥50.96600 | ¥509.66 |
25 | ¥48.11920 | ¥1,202.98 |
50 | ¥47.86160 | ¥2,393.08 |
200 | ¥45.01520 | ¥9,003.04 |
400 | ¥42.68668 | ¥17,074.67 |
600 | ¥41.65190 | ¥24,991.14 |
1,000 | ¥40.61702 | ¥40,617.02 |