10-737495-001 | |
---|---|
DigiKey Part Number | 10-737495-001-ND |
Manufacturer | |
Manufacturer Product Number | 10-737495-001 |
Description | CONN TERM RCPT SCKT SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥22.38000 | ¥223.80 |
25 | ¥21.12880 | ¥528.22 |
50 | ¥21.01540 | ¥1,050.77 |
200 | ¥19.76635 | ¥3,953.27 |
400 | ¥18.74380 | ¥7,497.52 |
600 | ¥18.28940 | ¥10,973.64 |
1,000 | ¥17.83506 | ¥17,835.06 |
2,600 | ¥17.38066 | ¥45,189.72 |