10-737501-001 | |
---|---|
DigiKey Part Number | 10-737501-001-ND |
Manufacturer | |
Manufacturer Product Number | 10-737501-001 |
Description | CONN TERM BUSBAR RCPT PRESSFIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Receptacle Connector Press-Fit, Knurled |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Busbar Receptacle | |
Termination | Press-Fit, Knurled | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥17.45400 | ¥174.54 |
25 | ¥16.47880 | ¥411.97 |
50 | ¥16.39160 | ¥819.58 |
200 | ¥15.59865 | ¥3,119.73 |