10-729360-001 | |
---|---|
DigiKey Part Number | 10-729360-001-ND |
Manufacturer | |
Manufacturer Product Number | 10-729360-001 |
Description | CONN TERM RCPT SCKT SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥20.09800 | ¥200.98 |
25 | ¥18.97440 | ¥474.36 |
50 | ¥18.87100 | ¥943.55 |
100 | ¥17.95890 | ¥1,795.89 |