2032630106 | |
---|---|
DigiKey Part Number | 900-2032630106-ND |
Manufacturer | |
Manufacturer Product Number | 2032630106 |
Description | MALE PIN - 6MM SMT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Axial Screw Power |
Datasheet | Datasheet |
EDA/CAD Models | 2032630106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Axial Screw | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 125.2µin (3.18µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥27.13757 | ¥40,706.36 |