0357460210 | |
---|---|
DigiKey Part Number | WM3167TR-ND - Tape & Reel (TR) WM3167CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0357460210 |
Description | TERM BLADE FEMALE 14-18AWG TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 14-18 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | Stamped | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14100 | ¥11.41 |
100 | ¥0.81690 | ¥81.69 |
1,000 | ¥0.68609 | ¥686.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.62072 | ¥2,482.88 |
8,000 | ¥0.57173 | ¥4,573.84 |
12,000 | ¥0.52272 | ¥6,272.64 |
28,000 | ¥0.47372 | ¥13,264.16 |
100,000 | ¥0.44105 | ¥44,105.00 |