0357470210 | |
---|---|
DigiKey Part Number | WM3170TR-ND - Tape & Reel (TR) WM3170CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0357470210 |
Description | TERM BLADE MALE 14-18AWG TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 14-18 AWG Crimp Male Blade Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Male Blade | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Type | Stamped | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.13300 | ¥11.33 |
100 | ¥0.80870 | ¥80.87 |
1,000 | ¥0.67912 | ¥679.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.61442 | ¥2,457.68 |
8,000 | ¥0.56592 | ¥4,527.36 |
12,000 | ¥0.51742 | ¥6,209.04 |
28,000 | ¥0.46891 | ¥13,129.48 |
100,000 | ¥0.43657 | ¥43,657.00 |