0357480210 | |
---|---|
DigiKey Part Number | WM3172TR-ND - Tape & Reel (TR) WM3172CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0357480210 |
Description | TERM BLADE FEMALE 14-18AWG TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 14-18 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | Stamped | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.22300 | ¥12.23 |
100 | ¥0.87760 | ¥87.76 |
1,000 | ¥0.68659 | ¥686.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.62936 | ¥2,517.44 |
8,000 | ¥0.55307 | ¥4,424.56 |
12,000 | ¥0.53400 | ¥6,408.00 |
28,000 | ¥0.51493 | ¥14,418.04 |
100,000 | ¥0.49586 | ¥49,586.00 |