0357450210 | |
---|---|
DigiKey Part Number | WM3164TR-ND - Tape & Reel (TR) WM3164CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0357450210 |
Description | TERM BLADE MALE 14-18AWG TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 14-18 AWG Crimp Male Blade Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Male Blade | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Type | Stamped | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.76400 | ¥7.64 |
100 | ¥0.54510 | ¥54.51 |
1,000 | ¥0.45778 | ¥457.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.41421 | ¥1,656.84 |
8,000 | ¥0.38381 | ¥3,070.48 |