0351500610 | |
---|---|
DigiKey Part Number | WM3131-ND |
Manufacturer | |
Manufacturer Product Number | 0351500610 |
Description | CONN HSG RCPT 6POS 7.30MM NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Blade Type Power Housing Connector Receptacle Natural 0.287" (7.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351500610 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket, Male Blade | |
Number of Positions | 6 | |
Pitch | 0.287" (7.30mm) | |
Number of Rows | 2 | |
Row Spacing | 0.307" (7.80mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Color | Natural | |
Features | - | |
Stacking Direction | Top to Bottom and Side to Side | |
Fastening Type | Locking Ramp | |
Note | Contacts Not Included | |
Material - Insulation | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.31000 | ¥3.31 |
10 | ¥2.81600 | ¥28.16 |
150 | ¥2.19100 | ¥328.65 |
1,050 | ¥1.83696 | ¥1,928.81 |