0351500392 | |
---|---|
DigiKey Part Number | WM3128-ND |
Manufacturer | |
Manufacturer Product Number | 0351500392 |
Description | ACCESSORY RETAINER 3POS RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For VersaBlade Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 0351500392 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
For Use With/Related Products | VersaBlade Contacts | |
Specifications | 3 Positions | |
Color | Red | |
Material | Polyamide (PA66), Nylon 6/6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.40800 | ¥4.08 |
100 | ¥0.29410 | ¥29.41 |
2,000 | ¥0.23540 | ¥470.80 |
4,000 | ¥0.22363 | ¥894.52 |