0351510310 | |
---|---|
DigiKey Part Number | WM3134-ND |
Manufacturer | |
Manufacturer Product Number | 0351510310 |
Description | CONN HSG PLUG 3POS 7.30MM NAT |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3 Position Blade Type Power Housing Connector Plug Natural 0.287" (7.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351510310 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Blade Socket, Male Blade | |
Number of Positions | 3 | |
Pitch | 0.287" (7.30mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Natural | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Latch Lock | |
Note | Contacts Not Included | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.98200 | ¥29.82 |
100 | ¥2.18690 | ¥218.69 |
1,000 | ¥1.73925 | ¥1,739.25 |
2,500 | ¥1.59017 | ¥3,975.43 |