0351510219 | |
---|---|
DigiKey Part Number | WM13175-ND |
Manufacturer | |
Manufacturer Product Number | 0351510219 |
Description | CONN HSG RCPT 2POS 6.20MM NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Receptacle Natural 0.244" (6.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 2 | |
Pitch | 0.244" (6.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Natural | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Latch Lock | |
Note | Contacts Not Included | |
Material - Insulation | Polycarbonate (PC), Polyethylene Terephthalate (PET) | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.35000 | ¥2.35 |
10 | ¥1.93600 | ¥19.36 |
100 | ¥1.41780 | ¥141.78 |
1,000 | ¥1.13462 | ¥1,134.62 |