BZT52C2V4-TP | |
---|---|
DigiKey Part Number | BZT52C2V4-TPMSTR-ND - Tape & Reel (TR) BZT52C2V4-TPMSCT-ND - Cut Tape (CT) BZT52C2V4-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V4-TP |
Description | DIODE ZENER 2.4V 200MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 200 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |