SZMMSZ2V4T1G | |
---|---|
DigiKey Part Number | 488-SZMMSZ2V4T1GTR-ND - Tape & Reel (TR) 488-SZMMSZ2V4T1GCT-ND - Cut Tape (CT) 488-SZMMSZ2V4T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ2V4T1G |
Description | DIODE ZENER 2.4V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ2V4T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.23300 | ¥22.33 |
100 | ¥1.09110 | ¥109.11 |
500 | ¥0.90998 | ¥454.99 |
1,000 | ¥0.63224 | ¥632.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54792 | ¥1,643.76 |
6,000 | ¥0.50826 | ¥3,049.56 |
9,000 | ¥0.42147 | ¥3,793.23 |
30,000 | ¥0.41404 | ¥12,421.20 |
75,000 | ¥0.37189 | ¥27,891.75 |
150,000 | ¥0.32231 | ¥48,346.50 |