MMSZ4681T1G | |
---|---|
DigiKey Part Number | MMSZ4681T1GOSTR-ND - Tape & Reel (TR) MMSZ4681T1GOSCT-ND - Cut Tape (CT) MMSZ4681T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4681T1G |
Description | DIODE ZENER 2.4V 500MW SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4681T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.98500 | ¥9.85 |
100 | ¥0.53360 | ¥53.36 |
500 | ¥0.41902 | ¥209.51 |
1,000 | ¥0.29104 | ¥291.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24109 | ¥723.27 |
6,000 | ¥0.22799 | ¥1,367.94 |
9,000 | ¥0.19403 | ¥1,746.27 |
30,000 | ¥0.17948 | ¥5,384.40 |
75,000 | ¥0.15522 | ¥11,641.50 |
150,000 | ¥0.12903 | ¥19,354.50 |