DDZ9681-7 | |
---|---|
DigiKey Part Number | DDZ9681-7DITR-ND - Tape & Reel (TR) DDZ9681-7DICT-ND - Cut Tape (CT) DDZ9681-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9681-7 |
Description | DIODE ZENER 2.4V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | DDZ9681-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.83100 | ¥18.31 |
100 | ¥0.89240 | ¥89.24 |
500 | ¥0.74414 | ¥372.07 |
1,000 | ¥0.51697 | ¥516.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44806 | ¥1,344.18 |
6,000 | ¥0.41564 | ¥2,493.84 |
9,000 | ¥0.34467 | ¥3,102.03 |
30,000 | ¥0.33859 | ¥10,157.70 |
75,000 | ¥0.30412 | ¥22,809.00 |
150,000 | ¥0.26357 | ¥39,535.50 |