BZT52B2V4-E3-18 | |
---|---|
DigiKey Part Number | BZT52B2V4-E3-18GITR-ND - Tape & Reel (TR) BZT52B2V4-E3-18GICT-ND - Cut Tape (CT) BZT52B2V4-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B2V4-E3-18 |
Description | DIODE ZENER 2.4V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.79800 | ¥17.98 |
100 | ¥0.87600 | ¥87.60 |
500 | ¥0.73034 | ¥365.17 |
1,000 | ¥0.50745 | ¥507.45 |
2,000 | ¥0.43980 | ¥879.60 |
5,000 | ¥0.40796 | ¥2,039.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.33831 | ¥3,383.10 |
30,000 | ¥0.33234 | ¥9,970.20 |
50,000 | ¥0.29851 | ¥14,925.50 |
100,000 | ¥0.26468 | ¥26,468.00 |
250,000 | ¥0.25871 | ¥64,677.50 |