YLP-03V | |
---|---|
DigiKey Part Number | 455-3774-ND |
Manufacturer | |
Manufacturer Product Number | YLP-03V |
Description | CONN PLUG HSG 3POS 4.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug White 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.92000 | ¥1.92 |
10 | ¥1.59600 | ¥15.96 |
25 | ¥1.41960 | ¥35.49 |
50 | ¥1.32540 | ¥66.27 |
100 | ¥1.23040 | ¥123.04 |
250 | ¥1.08856 | ¥272.14 |
500 | ¥1.04132 | ¥520.66 |
1,000 | ¥0.85201 | ¥852.01 |
2,500 | ¥0.78101 | ¥1,952.52 |