SVM-42T-P2.0 | |
---|---|
DigiKey Part Number | 455-2348-2-ND - Tape & Reel (TR) 455-2348-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SVM-42T-P2.0 |
Description | CONN PIN 16-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.95200 | ¥9.52 |
25 | ¥0.78800 | ¥19.70 |
50 | ¥0.72900 | ¥36.45 |
100 | ¥0.70440 | ¥70.44 |
250 | ¥0.60688 | ¥151.72 |
500 | ¥0.58274 | ¥291.37 |
1,000 | ¥0.50983 | ¥509.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.48557 | ¥971.14 |
4,000 | ¥0.46129 | ¥1,845.16 |
6,000 | ¥0.43702 | ¥2,622.12 |
10,000 | ¥0.42487 | ¥4,248.70 |
14,000 | ¥0.38846 | ¥5,438.44 |
50,000 | ¥0.32776 | ¥16,388.00 |