YLP-12V | |
---|---|
DigiKey Part Number | 455-3776-ND |
Manufacturer | |
Manufacturer Product Number | YLP-12V |
Description | CONN PLUG HSG 12POS 4.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug White 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥4.28100 | ¥42.81 |
25 | ¥3.91320 | ¥97.83 |
50 | ¥3.68480 | ¥184.24 |
200 | ¥3.53090 | ¥706.18 |
400 | ¥3.22375 | ¥1,289.50 |
600 | ¥3.07022 | ¥1,842.13 |
1,000 | ¥2.53288 | ¥2,532.88 |
2,600 | ¥2.30264 | ¥5,986.86 |