ASYFSYF16K51 | |
---|---|
DigiKey Part Number | 455-3200-ND |
Manufacturer | |
Manufacturer Product Number | ASYFSYF16K51 |
Description | JUMPER SYF-41T-P0.5A X2 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.01500 | ¥40.15 |
25 | ¥3.67160 | ¥91.79 |
50 | ¥3.45460 | ¥172.73 |
100 | ¥3.31100 | ¥331.10 |
250 | ¥3.02352 | ¥755.88 |
500 | ¥2.87950 | ¥1,439.75 |
1,000 | ¥2.37551 | ¥2,375.51 |
3,000 | ¥2.15959 | ¥6,478.77 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/372/036/ASYFSYF16K%2851%2C152%29_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/372/036/ASYFSYF16K%2851%2C152%29_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)