ASYFSYF16K305 | |
---|---|
DigiKey Part Number | 455-3202-ND |
Manufacturer | |
Manufacturer Product Number | ASYFSYF16K305 |
Description | JUMPER SYF-41T-P0.5A X2 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.27107 | ¥4,271.07 |
2,000 | ¥4.00413 | ¥8,008.26 |
3,000 | ¥3.87065 | ¥11,611.95 |
5,000 | ¥3.73719 | ¥18,685.95 |
10,000 | ¥3.55032 | ¥35,503.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/372/036/ASYFSYF16K%2851%2C152%29_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/372/036/ASYFSYF16K%2851%2C152%29_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)