ASYMSYF16K102 | |
---|---|
DigiKey Part Number | 455-3767-ND |
Manufacturer | |
Manufacturer Product Number | ASYMSYF16K102 |
Description | JMPR SYM-41T-P0.5A-SYF-41T-P0.5A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.70400 | ¥47.04 |
25 | ¥4.30200 | ¥107.55 |
50 | ¥4.04740 | ¥202.37 |
100 | ¥3.87910 | ¥387.91 |
250 | ¥3.54140 | ¥885.35 |
500 | ¥3.37276 | ¥1,686.38 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/307/542/ASYMSYF16K_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/307/542/ASYMSYF16K_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/307/542/ASYMSYF16K_tmb.jpg)