ASYMSYF16K51 | |
---|---|
DigiKey Part Number | 455-3203-ND |
Manufacturer | |
Manufacturer Product Number | ASYMSYF16K51 |
Description | JMPR SYM-41T-P0.5A-SYF-41T-P0.5A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.39086 | ¥2,390.86 |
2,000 | ¥2.31841 | ¥4,636.82 |
3,000 | ¥2.17352 | ¥6,520.56 |
5,000 | ¥2.10107 | ¥10,505.35 |
10,000 | ¥1.95617 | ¥19,561.70 |
25,000 | ¥1.88371 | ¥47,092.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/307/542/ASYMSYF16K_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/307/542/ASYMSYF16K_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)