ASYMSYF16K254 | |
---|---|
DigiKey Part Number | 455-3769-ND |
Manufacturer | |
Manufacturer Product Number | ASYMSYF16K254 |
Description | JMPR SYM-41T-P0.5A-SYF-41T-P0.5A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.17900 | ¥41.79 |
25 | ¥4.00960 | ¥100.24 |
50 | ¥3.92420 | ¥196.21 |
100 | ¥3.75430 | ¥375.43 |
250 | ¥3.41296 | ¥853.24 |
500 | ¥3.07178 | ¥1,535.89 |
1,000 | ¥3.00446 | ¥3,004.46 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/307/542/ASYMSYF16K_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/307/542/ASYMSYF16K_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/307/542/ASYMSYF16K_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)