SVM-61T-P2.0 | |
---|---|
DigiKey Part Number | 455-2379-2-ND - Tape & Reel (TR) 455-2379-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SVM-61T-P2.0 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.27300 | ¥12.73 |
25 | ¥1.12960 | ¥28.24 |
50 | ¥1.05580 | ¥52.79 |
100 | ¥0.98030 | ¥98.03 |
250 | ¥0.86728 | ¥216.82 |
500 | ¥0.82952 | ¥414.76 |
1,000 | ¥0.67862 | ¥678.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.64094 | ¥1,281.88 |
4,000 | ¥0.62210 | ¥2,488.40 |
6,000 | ¥0.60326 | ¥3,619.56 |
10,000 | ¥0.54670 | ¥5,467.00 |
14,000 | ¥0.52784 | ¥7,389.76 |
50,000 | ¥0.49014 | ¥24,507.00 |