SVM-81T-P2.0

DigiKey Part Number
455-SVM-81T-P2.0TR-ND - Tape & Reel (TR)
455-SVM-81T-P2.0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SVM-81T-P2.0
Description
CONN PIN 12AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
12 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.99300¥9.93
25¥0.82440¥20.61
50¥0.76180¥38.09
100¥0.73560¥73.56
250¥0.63444¥158.61
500¥0.60900¥304.50
1,000¥0.53282¥532.82
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.50745¥1,014.90
4,000¥0.48210¥1,928.40
6,000¥0.45671¥2,740.26
10,000¥0.44404¥4,440.40
14,000¥0.40597¥5,683.58
50,000¥0.34254¥17,127.00
Manufacturers Standard Package