SVF-81T-P2.0 | |
---|---|
DigiKey Part Number | 455-2377-2-ND - Tape & Reel (TR) 455-2377-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SVF-81T-P2.0 |
Description | CONN SOCKET 12AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.37100 | ¥13.71 |
25 | ¥1.21840 | ¥30.46 |
50 | ¥1.13780 | ¥56.89 |
100 | ¥1.05660 | ¥105.66 |
250 | ¥0.93492 | ¥233.73 |
500 | ¥0.89422 | ¥447.11 |
1,000 | ¥0.73166 | ¥731.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.69098 | ¥1,381.96 |
4,000 | ¥0.67068 | ¥2,682.72 |
6,000 | ¥0.65035 | ¥3,902.10 |
10,000 | ¥0.58938 | ¥5,893.80 |
14,000 | ¥0.56906 | ¥7,966.84 |
50,000 | ¥0.52841 | ¥26,420.50 |