VLP-08V | |
---|---|
DigiKey Part Number | 455-2353-ND |
Manufacturer | |
Manufacturer Product Number | VLP-08V |
Description | CONN PLUG HSG 8POS 6.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug White 0.244" (6.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.244" (6.20mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.54000 | ¥6.54 |
10 | ¥5.70300 | ¥57.03 |
25 | ¥5.20760 | ¥130.19 |
50 | ¥4.90220 | ¥245.11 |
100 | ¥4.69820 | ¥469.82 |
250 | ¥4.28980 | ¥1,072.45 |
500 | ¥4.08538 | ¥2,042.69 |
1,000 | ¥3.37045 | ¥3,370.45 |
2,500 | ¥3.06406 | ¥7,660.15 |