VLP-06V | |
---|---|
DigiKey Part Number | 455-2352-ND |
Manufacturer | |
Manufacturer Product Number | VLP-06V |
Description | CONN PLUG HSG 6POS 6.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug White 0.244" (6.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.244" (6.20mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.67000 | ¥5.67 |
10 | ¥4.91800 | ¥49.18 |
25 | ¥4.49600 | ¥112.40 |
50 | ¥4.23080 | ¥211.54 |
100 | ¥4.05470 | ¥405.47 |
250 | ¥3.70240 | ¥925.60 |
500 | ¥3.52592 | ¥1,762.96 |
1,000 | ¥2.90892 | ¥2,908.92 |
2,500 | ¥2.64450 | ¥6,611.25 |