ASVFSVF14K152 | |
---|---|
DigiKey Part Number | 455-3112-ND |
Manufacturer | |
Manufacturer Product Number | ASVFSVF14K152 |
Description | JUMPER SVF-61T-P2.0 X2 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 14 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.88000 | ¥5.88 |
10 | ¥4.96700 | ¥49.67 |
25 | ¥4.76800 | ¥119.20 |
50 | ¥4.66640 | ¥233.32 |
100 | ¥4.46340 | ¥446.34 |
250 | ¥4.05784 | ¥1,014.46 |
500 | ¥3.65210 | ¥1,826.05 |
1,000 | ¥3.57216 | ¥3,572.16 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/121/576/ASVFSVF14K254_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/623/394/ASVFSVF14K203_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/263/058/ASVFSVF14K_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/263/058/ASVFSVF14K_tmb.jpg)