VLP-01V | |
---|---|
DigiKey Part Number | 455-3602-ND |
Manufacturer | |
Manufacturer Product Number | VLP-01V |
Description | CONN PLUG HOUSING 1POS VL SERIES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.05200 | ¥20.52 |
25 | ¥1.81920 | ¥45.48 |
50 | ¥1.69780 | ¥84.89 |
100 | ¥1.57630 | ¥157.63 |
250 | ¥1.39404 | ¥348.51 |
500 | ¥1.33344 | ¥666.72 |
1,000 | ¥1.09100 | ¥1,091.00 |
2,500 | ¥1.00008 | ¥2,500.20 |