VLS-01V | |
---|---|
DigiKey Part Number | 455-3614-ND |
Manufacturer | |
Manufacturer Product Number | VLS-01V |
Description | VL CONN RETAINER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For VL Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 1 | |
For Use With/Related Products | VL Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.81600 | ¥8.16 |
100 | ¥0.60270 | ¥60.27 |
1,000 | ¥0.43671 | ¥436.71 |
5,000 | ¥0.37433 | ¥1,871.65 |
10,000 | ¥0.36393 | ¥3,639.30 |