VLP-06V-1 | |
---|---|
DigiKey Part Number | 455-3607-ND |
Manufacturer | |
Manufacturer Product Number | VLP-06V-1 |
Description | CONN PLUG HSG 6POS 6.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug White 0.244" (6.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.244" (6.20mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.01400 | ¥50.14 |
500 | ¥3.59620 | ¥1,798.10 |
1,000 | ¥2.96693 | ¥2,966.93 |
5,000 | ¥2.60729 | ¥13,036.45 |
10,000 | ¥2.42747 | ¥24,274.70 |