VLP-03V | |
---|---|
DigiKey Part Number | 455-2350-ND |
Manufacturer | |
Manufacturer Product Number | VLP-03V |
Description | CONN PLUG HSG 3POS 6.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug White 0.244" (6.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.244" (6.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79100 | ¥27.91 |
25 | ¥2.45960 | ¥61.49 |
50 | ¥2.26100 | ¥113.05 |
100 | ¥2.17150 | ¥217.15 |
250 | ¥1.95000 | ¥487.50 |
500 | ¥1.86132 | ¥930.66 |
1,000 | ¥1.55108 | ¥1,551.08 |
2,500 | ¥1.41813 | ¥3,545.32 |