VLR-04VF | |
---|---|
DigiKey Part Number | 455-3612-ND |
Manufacturer | |
Manufacturer Product Number | VLR-04VF |
Description | CONN RCPT HSG 4POS 6.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.244" (6.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.244" (6.20mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.80000 | ¥4.80 |
10 | ¥4.21200 | ¥42.12 |
25 | ¥3.85080 | ¥96.27 |
50 | ¥3.62400 | ¥181.20 |
100 | ¥3.47310 | ¥347.31 |
250 | ¥3.17084 | ¥792.71 |
500 | ¥3.01966 | ¥1,509.83 |
1,000 | ¥2.49124 | ¥2,491.24 |
2,500 | ¥2.26480 | ¥5,662.00 |