ASZESZE26K203 | |
---|---|
DigiKey Part Number | 455-4203-ND |
Manufacturer | |
Manufacturer Product Number | ASZESZE26K203 |
Description | JUMPER SZE-002T-P0.3 X2 8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.96900 | ¥59.69 |
25 | ¥5.72400 | ¥143.10 |
50 | ¥5.60240 | ¥280.12 |
100 | ¥5.35940 | ¥535.94 |
250 | ¥4.87204 | ¥1,218.01 |
500 | ¥4.38486 | ¥2,192.43 |
1,000 | ¥3.89760 | ¥3,897.60 |
3,000 | ¥3.53219 | ¥10,596.57 |