ZER-05V-S | |
---|---|
DigiKey Part Number | 455-2414-ND |
Manufacturer | |
Manufacturer Product Number | ZER-05V-S |
Description | CONN RCPT HSG 5POS 1.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.74000 | ¥1.74 |
10 | ¥1.34300 | ¥13.43 |
25 | ¥1.10920 | ¥27.73 |
50 | ¥1.02380 | ¥51.19 |
100 | ¥0.98970 | ¥98.97 |
250 | ¥0.85316 | ¥213.29 |
500 | ¥0.81896 | ¥409.48 |
1,000 | ¥0.71668 | ¥716.68 |
2,500 | ¥0.64840 | ¥1,621.00 |